Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoMGV12051R0M-10
Order Code2451956RL
Product RangeMGV1205 Series
Technical Datasheet
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV12051R0M-10
Order Code2451956RL
Product RangeMGV1205 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)29A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeMGV1205 Series
DC Resistance Max0.0025ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height5mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MGV1205 Series
Inductance Tolerance
± 20%
Product Width
12.6mm
RMS Current (Irms)
29A
Saturation Current (Isat)
50A
DC Resistance Max
0.0025ohm
Product Length
13.5mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00486