You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LDL206RLP

2 Input, 6 Output Line Powered DigiLink Distribution Amplifier

LABGEAR LDL206RLP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LABGEAR LABGEAR
Manufacturer Part No:
LDL206RLP
Order Code:
3762620
Also Known As:
GTIN UPC EAN: 5050171077931
Technical Datasheet:
LDL206RLP   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×



:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Line powered design allows for installation in locations with no convenient power access
  • IR Bypass support to enable channel changing from remote locations
  • Separate inputs for VHF (FM/DAB radio) and UHF (Freeview DVB-T/DVB-T2 TV) signals
  • Improved impedance matching for enhanced signal transfer from amplifier to cable
  • Fully compatible with other Labgear and DigiLink remote control systems
  • RED, EMC and LVD compliant
  • 2 Inputs, 6 Outputs
  • VHF Frequency range: 87-230MHz
  • UHF Frequency range: 470-790MHz
  • Gain per port: 10dB
  • Max. output level: 86dBuv
  • Isolation between outlets: 20dB
  • PSUFC Power supply; 12V DC, 300mA max.
  • Dimensions (HxWxD): 35x265x95mm
  • Compliant with Radio Equipment Directive 2014/53/EU and meets EN 303 354
  • Class 0 suitable for digital TV signal distribution of channels 21-60 from a receiver in the UK and Eire

Footnotes

Note: Designed to boost and distribute signals from the RF2 output of a satellite receiver. In areas affected by 4G interference a filter may be required.

Also Known As

GTIN UPC EAN: 5050171077931

Available for back order

Supplier Direct Ship

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

£30.50 ( ex VAT  ) £36.60 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £30.50 £36.60
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £28.50 £34.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --