Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £181.070 |
| 5+ | £170.110 |
| 10+ | £159.150 |
| 25+ | £151.170 |
| 50+ | £145.420 |
| 100+ | £142.510 |
Product Information
Product Overview
POESOD1GBT-LC is a 1-port power over Ethernet splitter that can be used in the transportation and telecommunications industries, as well as in smart offices, outdoor and residential settings. This mountable splitter is rated for PoE++ at up to Cat6 gigabit speeds. The unit is powered via PoE over the input RJ45 Ethernet cable. It then splits the power and data into separate cables for non-PoE devices. Its ruggedized metal shell is IP67 water resistant and comes with LED status indicators. The unit can be mounted securely with the supplied screws if desired. The POESOD1GBT-LC Ethernet splitter allows you to disconnect power from a power over Ethernet cable and split it into separate power and data cables for a non-power over Ethernet device that requires separate power and data inputs. This also allows you to as well as avoid installing an outlet near the device to instead use your existing power over Ethernet splitter infrastructure up to 100m.
- Input port is an RJ45 jack and supports both IEEE 802.3bt PoE++ power and 10/100/1000BaseT data
- Outdoor IEEE 802.3bt PoE ++ PoE splitter, 12V/5A, 60W budget(backward compatible w/ IEEE 802.3at+)
- IP67 rated waterproof, ruggedized aluminium metal case is appropriate for outdoor use
- Gigabit rated (Cat6) for up to 100m
- Input port power and data: 10/100/1000BaseT Ethernet with IEEE 802.3bt PoE++
- Output power port: 2-pin terminal block DC jumper, output data port: 10/100/1000BaseT Ethernet
- Suitable for IP and security cameras, VoIP telephones, digital signage and building control systems
Technical Specifications
Bridges/Network Switches/Amplified Antennas, IP & Security Cameras, Traffic Systems, VoIP Telephones
PoE++
No SVHC (25-Jun-2025)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate