You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KC3225A50.0000C30E00

Oscillator, 50 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, KC3225A-C3 Series

KC3225A50.0000C30E00 - Oscillator, 50 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, KC3225A-C3 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KYOCERA KYOCERA
Manufacturer Part No:
KC3225A50.0000C30E00
Order Code:
2101320
Product Range
KC3225A-C3 Series
See all Technical Docs

Alternatives for KC3225A50.0000C30E00

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

ABRACON

OSCILLATOR, 50MHZ, 3.2 X 2.5MM, CMOS

     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50MHz

:
50ppm

:
SMD, 3.2mm x 2.5mm

:
3.3V

:
KC3225A-C3 Series

:
-10°C

:
70°C

:
CMOS

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The KC3225A50.0000C30E00 is a 3.2 x 2.5mm 50ppm 3.3V surface-mount Clock Oscillator with miniature ceramic, highly reliable with seam welding and CMOS output. The KC3225A-C3 series with Ni + Au plating.
  • 45 to 55% Symmetry function
  • 150ns Maximum disable time
  • 5ms Maximum enable time
  • 10ms Start-up time
  • 80ps Maximum peak to peak jitter

Applications

Clock & Timing

No Longer Manufactured

£1.10 ( ex VAT  ) £1.32 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.10 £1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £1.09 £1.308
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.08 £1.296
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.07 £1.284
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.06 £1.272
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £1.05 £1.260
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange