You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6048/1/001/04

Wire-To-Board Terminal Block, 5.08 mm, 4 Ways, 26 AWG, 22 AWG, IDC

6048/1/001/04 - Wire-To-Board Terminal Block, 5.08 mm, 4 Ways, 26 AWG, 22 AWG, IDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KRONE KRONE
Manufacturer Part No:
6048/1/001/04
Order Code:
1216372
Technical Datasheet:
6048/1/001/04   Datasheet
See all Technical Docs

Product Overview

The 6048/1/001/04 from Krone is a through hole, 4 way PCB connection terminal block with 5.08mm pitch spacing. This terminal block have a one piece contact providing a continuous link between permanent wiring and jumper wiring which gives provision for monitoring access and overvoltage protection. It is suitable for wire size ranging from 26AWG to 22AWG.
  • IDC insertion technique
  • Simple to install using industry standard
  • Easy 'tee-in' and 'bi-directional' look both ways testing without disrupting wiring
  • Each contact accepts up to 2 wires of the same diameter
  • Conform to OFTEL general approval NS/G/23/L/100025
  • Vertical wire orientation

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.08mm

:
4Ways

:
26AWG

:
22AWG

:
-

:
IDC

:
-

:
-

:
Through Hole Vertical
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
No Longer Manufactured

£1.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.76
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.61
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.56
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.541