Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.080 |
Price for:Each
Minimum: 1
Multiple: 1
£15.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoT606
Order Code4752112
Technical Datasheet
Length4.55"
For Use WithCBLS10, CBLS9M, CBLS19, BLS12, BLS10M, BLS22, LS12, LS10M and LS22 Tools
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
4.55"
Product Range
-
For Use With
CBLS10, CBLS9M, CBLS19, BLS12, BLS10M, BLS22, LS12, LS10M and LS22 Tools
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009