You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KMX63-1055-EVB0B0

Evaluation Board, KMX63 Tri-Axis Accelerometer/Magnetometer, Wide-Band, I2C Interface

KMX63-1055-EVB0B0 - Evaluation Board, KMX63 Tri-Axis Accelerometer/Magnetometer, Wide-Band, I2C Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KIONIX KIONIX
Manufacturer Part No:
KMX63-1055-EVB0B0
Order Code:
3020067
See all Technical Docs

Product Overview

KMX63 evaluation board (legacy). The KMX63 is a 6 degrees-of-freedom inertial sensor system that features 16bit digital outputs accessed through I2C communication. The KMX63 sensor consists of a tri-axial magnetometer plus a triaxial accelerometer coupled with an ASIC. It is packaged in a 3 x 3 x 0.9mm land grid array (LGA) package. The ASIC is realized in standard 0.18µm CMOS technology and features flexible user programmable ±8g / ±16g / ±32g / ±64g full scale range for the accelerometer and ±1200µT full scale range for the magnetometer. Accelerometer and magnetometer data can be accumulated in an internal 384byte FIFO buffer and transmitted to the application processor.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensor

:
Kionix

:
KMX63-1055

:
Three-Axis Accelerometer & Magnetometer

:
Evaluation Board KMX63-1055

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
7 In stock

Order before 6pm (Northern Ireland 6pm)

With you next business day

Hassle free returns. Terms & Conditions

Available until stock is exhausted

£14.93 ( ex VAT  ) £17.916 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £14.93 £17.916
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £14.29 £17.148