You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

N2793A

Oscilloscope Probe, Differential, 800 MHz, 15 V, 10:1

KEYSIGHT TECHNOLOGIES N2793A
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N2793A
Order Code:
1903982
Technical Datasheet:
N2793A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential

:
800MHz

:
15V

:
10:1

:
All Makes & Models of 50 ohm BNC Input Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The N2793A differential probe provides superior high-speed differential signal measurements required for today's high-speed power measurements, vehicle bus measurements and high-speed digital system designs. The N2793A differential probes offer 10:1 attenuation setting, allowing them to be used for a broad range of applications. The probe comes with a variety of probe tip accessories for use with large and small components in tight places. The probe also comes with a DC blocking capacitor to block out unwanted DC components of the input signal. The differential probes has an input resistance of 200 kR and low input capacitance of 1 pF to minimize circuit loading. The N2793A probe is compatible with any oscilloscope with 50 R BNC input. The probe can be powered by any USB port on scope or computer, or by internal batteries (1x 9V battery included with each probe).
  • Wide dynamic range for various applications : ±15V differential, ±30V common mode
  • High input resistance and low input capacitance for low probe loading : 200 kR//1 pF between inputs
  • Compatible with any 50 R BNC input, powered by a 9V battery or USB cable (included)
  • Ideal for high speed power measurements, digital differential buses & vehicle serial buses

Applications

Sensing & Instrumentation, Metering, Test & Measurement

1 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

£3,135.00 ( ex VAT  ) £3,762.0 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £3,135.00 £3,762.0
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --