You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DSOX1102A + 100MHZ UPGRADE - 

Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns

DSOX1102A + 100MHZ UPGRADE - Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns
DSOX1102A + 100MHZ UPGRADE - Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns
DSOX1102A + 100MHZ UPGRADE - Oscilloscope, InfiniiVision 1000 X-Series, 2+1 Channel, 100 MHz, 2 GSPS, 1 Mpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSOX1102A + 100MHZ UPGRADE
Order Code:
2690194
Product Range
InfiniiVision 1000 X-Series
See all Technical Docs

Product Information

:
InfiniiVision 1000 X-Series
:
2+1 Channel
:
100MHz
:
2GSPS
:
1 Mpts
:
3.5ns
:
WVGA LCD Colour
:
Digital Storage Oscilloscope, DSOX1B7T102 BW Upgrade, 2 Probes, Power Cord, Warranty, Secure Erase
:
3 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DSOX1102A + 100MHZ UPGRADE from Keysight Technologies is an InfiniiVision 1000X-series 70MHz (base)/100MHz (with option DSOX1B7T102), 2 channel oscilloscope. Keysight's InfiniiVision 1000 X-series oscilloscope is engineered to give quality, industry-proven technology. With the unique, Keysight-designed MegaZoom IV custom ASIC technology, the InfiniiVision 1000X-series delivers up to 50,000 waveforms per second . Waveform tools include quick access to waveform math, like FFT (magnitude and phase), add, subtract, multiply and divide. Reference waveforms allow quick comparison of stored waveforms. External trigger can be used as a 3rd channel and displayed on-screen to create a bus-type display. Built-in WaveGen supports sine, square, ramp, pulse, DC and noise with amplitude and frequency modulation.
  • 2 analogue channels and 1 digital channel
  • Maximum sample rate is 2GSa/s
  • Maximum memory depth is 1Mpts
  • 7inch TFT LCD WVGA display
  • Calculated rise time (10 to 90%) is <= 3.5ns
  • Built-in USB host and USB device ports make PC connectivity easy
  • Access 24 built-in automatic measurements
  • Segmented memory and mask/limit testing
  • Dimension is 314mm (12.4 in) x 165mm (6.5 in) x 130mm (5.1 in)
  • UL61010-1 3rd edition, CAN/CSA-C22.2 no. 61010-1-12 safety
  • DVM (digital voltmeter DSOXDVM) upgrade available free for 1000 X-Series, product registration required to download via www.keysight.com/find/1000X-Series-DVM
  • The Educator's Oscilloscope Training Kit (DSOXEDK) upgrade is also free and integrated with all InfiniiVision X-Series. Visit www.keysight.com/find/scopes-edu

Applications

Test & Measurement

Contents

DSOX1102A + 100MHZ UPGRADE oscilloscope, Secure erase, Built-in help language support, Interface language support GUI menus, Power cord.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Alternatives for DSOX1102A + 100MHZ UPGRADE

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

14 In stock

5 in stock for next day delivery (Liege stock)
9 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/04/19

£672.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £672.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.