You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

T520C686M010AHE045

Tantalum Polymer Capacitor, 68 µF, 10 V, T52X KO-CAP® Series, ± 20%, C, 0.045 ohm

T520C686M010AHE045 - Tantalum Polymer Capacitor, 68 µF, 10 V, T52X KO-CAP® Series, ± 20%, C, 0.045 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T520C686M010AHE045
Order Code:
3415240
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Range Selector (T52X KO-CAP® Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
68µF

:
10V

:
T52X KO-CAP® Series

:
± 20%

:
C

:
0.045ohm

:
-55°C

:
105°C
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
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
Packaging type Reel

Available for back order

More stock available to supplier lead times which is approximately 29/03/21

Notify me when back in stock

£0.536 ( ex VAT  ) £0.6432 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
500+ £0.536 £0.6432
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.472 £0.5664