You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T350G106M035AT7301
TANTALUM CAPACITOR, 10UF, 35V, FULL REEL
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T350G106M035AT7301
- Order Code:
- 2676185
- Technical Datasheet:
- T350G106M035AT7301 Datasheet
Product Range Selector (UltraDip II T35X Series)
See all from this product rangeAlternatives for T350G106M035AT7301
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 35V
- :
- UltraDip II T35X Series
- :
- ± 20%
- :
- PC Pin
- :
- -
- :
- -
- :
- -55°C
- :
- -
- :
- 125°C
- :
- Radial Leaded
- :
- -
- :
- 6.3mm
- :
- -
- :
- 10.2mm
- :
- -
Technical Documents (3)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each (Supplied on Full Reel)
- 1000+
- 2000+
- 4000+
- 6000+
- 10000+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1000+ | £0.899 £1.0788 | |
2000+ | £0.868 £1.0416 | |
4000+ | £0.86 £1.032 | |
6000+ | £0.853 £1.0236 | |
10000+ | £0.845 £1.014 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.