You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMR5105K50J06L4BULK

DC Film Capacitor, 1 µF, 50 V, Metallized PPS, ± 10%, SMR Series, Radial Box

SMR5105K50J06L4BULK - DC Film Capacitor, 1 µF, 50 V, Metallized PPS, ± 10%, SMR Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
SMR5105K50J06L4BULK
Order Code:
2936176
Product Range
SMR Series
Also Known As:
F211JU105K050C
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µF

:
50V

:
Metallized PPS

:
± 10%

:
SMR Series

:
Radial Box

:
Radial Leaded

:
5mm

:
-55°C

:
150°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminum electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self- extinguishing material meeting the requirements of UL 94 V-0. Typical applications include automotive and other applications with high ambient temperatures, as well as those requiring high stability and low losses. The capacitor offers excellent sound quality in audio applications.
  • Voltage range: 50 - 400 VDC; 30 - 200 VAC
  • Capacitance range: 0.001 - 22 µF / Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5% on request
  • Lead spacing: 5 - 27.5 mm
  • Climatic category: 55/150/56, IEC 60068-1 / Category temperature range -55 to +150°C / Rated temperature +125°C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations

Also Known As

F211JU105K050C

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 204 days

£1.61 ( ex VAT  ) £1.932 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 3000 Minimum: 3000
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
3000+ £1.61 £1.932
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange