You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RSBIC1100DQ00J - 

DC Film Capacitor, 1000 pF, 250 V, Metallized PET Stacked, ± 5%, RSB Series, Radial Box

RSBIC1100DQ00J - DC Film Capacitor, 1000 pF, 250 V, Metallized PET Stacked, ± 5%, RSB Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
RSBIC1100DQ00J
Order Code:
2936118
Product Range
RSB Series
Also Known As:
SBIC1100DQ00J
Technical Datasheet:
RSBIC1100DQ00J   Datasheet
See all Technical Docs

Product Information

:
1000pF
:
250V
:
Metallized PET Stacked
:
± 5%
:
RSB Series
:
Radial Box
:
Radial Leaded
:
5mm
:
-55°C
:
125°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RSB Series is constructed of metallized polyester film (stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V-0 requirements. Automotive grade devices are available and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include high performance, high temperature, blocking, coupling, decoupling for a signal from DC to high frequency, pulse, logic and timing circuit, lamp capacitor for electronic compact lamps, inverter for LCD monitors, automotive DC motor suppression. Not suitable for across-the-line application (see Suppressor Capacitors).
  • Voltage range: 50 - 630 VDC
  • Capacitance range: 0.001 - 4.7 µF / Capacitance tolerance: ±20%, ±10% standard, ±5% on request
  • Lead spacing: 5 mm
  • Climatic category: 55/125/56 / Operating temperature range of -55˚C to +125˚C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Self-healing
  • Automotive (AEC-Q200) grade

Also Known As

SBIC1100DQ00J

Related Searches

 

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 148 days

 
Check Stock & Lead Times

More stock available week commencing 13/04/20

£0.0582

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 52500 Minimum: 52500
Quantity Price Your Price
 
 
52500+ £0.0582
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.