You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R75IN42204040J

DC Film Capacitor, Pulse, 2.2 µF, 250 V, Metallized PP, ± 5%, R75 Series, Radial Box

R75IN42204040J - DC Film Capacitor, Pulse, 2.2 µF, 250 V, Metallized PP, ± 5%, R75 Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R75IN42204040J
Order Code:
2456378
Product Range
R75 Series
Also Known As:
75IN42204040J
Technical Datasheet:
R75IN42204040J   Datasheet
See all Technical Docs

Product Information


:
2.2µF

:
250V

:
Metallized PP

:
± 5%

:
R75 Series

:
Radial Box

:
Radial Leaded

:
22.5mm

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include deflection circuits in televisions (S-correction), resonant capacitor in electronic ballast and compact lamp, power factor correction and coupling capacitor in switched mode power supply (SMPS), timing and oscillator circuits. Not suitable for across-the-line application (see Suppressor Capacitors).
  • Voltage range: 160 - 2,000 VDC
  • Capacitance range: 220 pF - 33 µF / Capacitance tolerance: ±5%, ±10%, ±20%
  • Lead Spacing: 7.5 - 37.5 mm
  • Climatic category: 55/105/56 IEC 60068-1 / Operating temperature range of -55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS compliance and lead-free terminations
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Also Known As

75IN42204040J

Available for back order

More stock available to supplier lead times which is approximately 19/10/20

Notify me when back in stock

£1.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.868
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.618
Promotional price
Contract Price
Web only price
Web only contract price
 
1250+ £0.579
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.