You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R71VN42204030K - 

DC Film Capacitor, Pulse, 2.2 µF, 520 V, Metallized PP, ± 10%, R71 Series, Radial Box

R71VN42204030K - DC Film Capacitor, Pulse, 2.2 µF, 520 V, Metallized PP, ± 10%, R71 Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R71VN42204030K
Order Code:
2495928
Product Range
R71 Series
Also Known As:
71VN42204030K
Technical Datasheet:
R71VN42204030K   Datasheet
See all Technical Docs

Product Information


:
2.2µF

:
520V

:
Metallized PP

:
± 10%

:
R71 Series

:
Radial Box

:
Radial Leaded

:
22.5mm

:
-55°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R71 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94V-0 requirements. Typical applications include power factor correction and pulse applications. Not suitable for across-the-line application (see Suppressor Capacitors).
  • Voltage range: 420 - 1,000 VDC
  • Capacitance range: 0.01 µF - 22 µF / Capacitance tolerance: ±10%, ±20%, ±5% (on request)
  • Lead Spacing: 10 - 37.5 mm
  • Climatic category: 55/105/56 IEC 60068-1 / Operating temperature range of -55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS compliance and lead-free terminations
  • Self-healing

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

71VN42204030K

5 In stock

5 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/11/20

£1.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.53
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £1.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.969
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.723
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £0.566
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.492
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £0.449