You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

R475I24705001K

Safety Capacitor, 47000 pF, R47 X2 Series, Metallized PP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R475I24705001K
Order Code:
2446281
Product Range
R47 X2 Series
Also Known As:
475I24705001K
Technical Datasheet:
R475I24705001K   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47000pF

:
R47 X2 Series

:
Metallized PP

:
± 10%

:
Radial Box

:
Radial Leaded

:
-40°C

:
85°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The R47 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V-0. Automotive Grade devices are available (up to 22.5 mm Lead Spacing) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock.
  • Approvals: ENEC, UL, cUL / Rated voltage: 440 VAC 50/60 Hz
  • Class X2 (IEC 60384-14)
  • Capacitance range: 0.0047 - 2.2 µF / Capacitance tolerance: ±20%, ±10%
  • Lead spacing: 10.0 - 37.5 mm
  • Climatic category: 40/85/56, IEC 60068-1 / Operating temperature range of .40¢ªC to +85¢°C
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 2,200 VDC/1,500 VAC
  • Self-healing properties
  • Automotive (AEC-Q200) grades available up to 22.5 mm Lead Spacing

Also Known As

475I24705001K

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 127 days

£0.204 ( ex VAT  ) £0.2448 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 700 Minimum: 700
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
700+ £0.204 £0.2448
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange