You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PMR209MC6100M470R30.
Safety Capacitor, 0.1 µF, X2, PMR209 Series, 250 V, Metallized Paper
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- PMR209MC6100M470R30.
- Order Code:
- 2332443
- Product Range
- PMR209 Series
- Also Known As:
- P409CP104M250AH471
- Technical Datasheet:
- PMR209MC6100M470R30. Datasheet
Product Range Selector (PMR209 Series)
See all from this product rangeAlternatives for PMR209MC6100M470R30.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1µF
- :
- X2
- :
- PMR209 Series
- :
- 250V
- :
- -
- :
- Metallized Paper
- :
- ± 20%
- :
- -
- :
- Radial
- :
- Radial Leaded
- :
- -40°C
- :
- 85°C
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Small dimensions
- High dU/dt capability
- Self extinguishing encapsulation
- Resistance range from 22ohm to 470 ohm and capacitance range form 0.047µF to 0.47µF
- Resistive tolerance of ±30% and capacitive tolerance of ±20%
- Rated voltage of 250VAC and 630VDC
- Operating temperature range -40°C to 85°C
- Compliant to UL standards
- Compliant to climatic category IEC 40/085/56/B
Applications
Safety, Power Management
Also Known As
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £3.93 £4.716 | |
5+ | £3.41 £4.092 | |
10+ | £2.92 £3.504 | |
25+ | £2.69 £3.228 | |
50+ | £2.21 £2.652 | |
150+ | £1.82 £2.184 | |
750+ | £1.69 £2.028 |
Pricing is unavailable. Please contact customer services.