You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

PFR5471J630J11L4BULK

DC Film Capacitor, 470 pF, 630 V, Film / Foil PP, ± 5%, PFR Series

PFR5471J630J11L4BULK - DC Film Capacitor, 470 pF, 630 V, Film / Foil PP, ± 5%, PFR Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PFR5471J630J11L4BULK
Order Code:
2943839
Product Range
PFR Series
Also Known As:
F411JH471J630C
See all Technical Docs

Product Range Selector (PFR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470pF

:
630V

:
Film / Foil PP

:
± 5%

:
PFR Series

:
-

:
Radial Leaded

:
5mm

:
-55°C

:
100°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PFR Series is a capacitor with polypropylene film and metal foil electrodes, encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V-0. Typical applications include high speed applications requiring low losses at high frequencies and high dV/dt, such as electrical ballasts, televisions, video and telecommunications.
  • Rated voltage: 63 - 1,000 VDC
  • Rated voltage: 40 - 250 VAC
  • Capacitance range: 0.0001 - 0.022 µF
  • Capacitance tolerance: ±1%, ±2%, ±2.5%, ±5%, ±10%
  • Climatic category: 55/100/56, IEC 60068-1
  • Operating temperature range of -55˚C to +100˚C

Also Known As

F411JH471J630C

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 148 days

£0.251 ( ex VAT  ) £0.3012 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 3000 Minimum: 3000
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
3000+ £0.251 £0.3012
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange