You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PFR5471J250J11L4BULK
DC Film Capacitor, 470 pF, 250 V, Film / Foil PP, ± 5%, PFR Series
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- PFR5471J250J11L4BULK
- Order Code:
- 2943838
- Product Range
- PFR Series
- Also Known As:
- F411JH471J250C
- Technical Datasheet:
- PFR5471J250J11L4BULK Datasheet
Product Range Selector (PFR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470pF
- :
- 250V
- :
- Film / Foil PP
- :
- ± 5%
- :
- PFR Series
- :
- -
- :
- Radial Leaded
- :
- 5mm
- :
- -55°C
- :
- 100°C
- :
- -
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Rated voltage: 63 - 1,000 VDC
- Rated voltage: 40 - 250 VAC
- Capacitance range: 0.0001 - 0.022 µF
- Capacitance tolerance: ±1%, ±2%, ±2.5%, ±5%, ±10%
- Climatic category: 55/100/56, IEC 60068-1
- Operating temperature range of -55˚C to +100˚C
Also Known As
Available to manufacturer lead time of 148 days
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
3000+ | £0.318 £0.3816 |
Pricing is unavailable. Please contact customer services.