You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MMK5225K63J06L4BULK - 

DC Film Capacitor, 2.2 µF, 63 V, Metallized PET, ± 10%, MMK Series, Radial Box

MMK5225K63J06L4BULK - DC Film Capacitor, 2.2 µF, 63 V, Metallized PET, ± 10%, MMK Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
MMK5225K63J06L4BULK
Order Code:
2429330
Product Range
MMK Series
Also Known As:
F601JU225K063C
See all Technical Docs

Product Information


:
2.2µF

:
63V

:
Metallized PET

:
± 10%

:
MMK Series

:
Radial Box

:
Radial Leaded

:
5mm

:
-55°C

:
100°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MMK series metallised polyester Film Capacitor is suitable for bypassing, signal coupling and general purpose for highest reliability. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. Encapsulation in self-extinguishing material meeting the requirements of UL94V-0.
  • ±20%, ±10% standard and ±5% Capacitance tolerances available

Also Known As

F601JU225K063C

3,900 In stock

3,900 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 07/12/20

£0.782

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.782
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.463
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.391
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.36
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.303