You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GMC16.5225K100C31TR24 - 

DC Film Capacitor, 2.2 µF, 100 V, Metallized PEN, ± 10%, GMC Series, 6560 [165150 Metric]

GMC16.5225K100C31TR24 - DC Film Capacitor, 2.2 µF, 100 V, Metallized PEN, ± 10%, GMC Series, 6560 [165150 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
GMC16.5225K100C31TR24
Order Code:
2449125
Product Range
GMC Series
Also Known As:
F115ZS225K100V
See all Technical Docs

Product Information


:
2.2µF

:
100V

:
Metallized PEN

:
± 10%

:
GMC Series

:
6560 [165150 Metric]

:
SMD

:
-

:
-55°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Encapsulation in self-extinguishing material meeting the requirements of UL 94 V-0. GMC capacitors meet the standards according to IEC 60384-23. Typical applications include bypassing and signal coupling. GMC is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).
  • Rated voltage: 50 - 630 VDC / 30 - 300 VAC
  • Capacitance range: 0.001 - 5.6 µF / Capacitance tolerance: ±5%, ±10%, other tolerances on request
  • EIA size: 2220 - 6560
  • Climatic category: 55/125/56 / Operating temperature range of -55°C to +125°C
  • RoHS Compliant and lead-free terminations

Also Known As

F115ZS225K100V

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 127 days

 
Check Stock & Lead Times

More stock available week commencing 28/09/20

£5.59

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
500+ £5.59