You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

F611FY107M063ZLH0J - 

DC Film Capacitor, 100 µF, 63 V, Metallized PET, ± 20%, F611 Series, Radial Box

F611FY107M063ZLH0J - DC Film Capacitor, 100 µF, 63 V, Metallized PET, ± 20%, F611 Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
F611FY107M063ZLH0J
Order Code:
2808232
Product Range
F611 Series
See all Technical Docs

Product Information


:
100µF

:
63V

:
Metallized PET

:
± 20%

:
F611 Series

:
Radial Box

:
Radial Leaded

:
27.5mm

:
-55°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The F611 Series is constructed of metallized wound or stacked polyester film capacitor with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing material meeting the requirements of UL 94 V-0. Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive. Not for use with the mains.
  • Halogen Free
  • Operating temperature range of -55˚C to +105˚C
  • Lead spacing: 5 - 37.5 mm
  • Capacitance range: 0.001 - 180 µF
  • Voltage range: 50 - 1,000 VDC
  • Climatic category: 55/105/56, IEC 60068-1

199 In stock

6 in stock for next day delivery (Liege stock)
193 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/11/20

£14.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.78
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £10.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £9.86
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £9.38
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £8.76
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ £8.21
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ £7.93
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ £7.77