You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EST228M050AN2AA - 

Electrolytic Capacitor, 2200 µF, 50 V, EST Series, ± 20%, Radial Leaded, 18 mm

EST228M050AN2AA - Electrolytic Capacitor, 2200 µF, 50 V, EST Series, ± 20%, Radial Leaded, 18 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
EST228M050AN2AA
Order Code:
2069314
Product Range
EST Series
Technical Datasheet:
EST228M050AN2AA   Datasheet
See all Technical Docs

Product Information

:
2200µF
:
50V
:
EST Series
:
± 20%
:
Radial Leaded
:
18mm
:
7.5mm
:
36mm
:
-40°C
:
105°C
:
10000 hours @ 105°C
:
0.1266ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EST Series of single-ended aluminum electrolytic capacitors are designed for low impedance and long life (up to 10,000 hours) applications. Typical applications include SMPS, power supplies, adaptors, chargers, monitors and computers.
  • Long life, up to 10,000 hours
  • Low impedance
  • Operating temperature of up to +105°C
  • Case with Ø D >= 5 mm
  • Safety vent on the capacitor base

Alternatives for EST228M050AN2AA

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £2.11   3+ £1.89   5+ £1.85   10+ £1.45   20+ £1.37   50+ £1.05   250+ £1.03   More Pricing...

Restricted Item Add

Related Searches

 

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 134 days

 
Check Stock & Lead Times

More stock available week commencing 27/04/20

£1.29

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
 
 
2000+ £1.29
Promotional price
Contract Price
Web only price
Web only contract price