You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ESH225M063AC3AA

Electrolytic Capacitor, 2.2 µF, 63 V, ESH Series, ± 20%, Radial Leaded, 5 mm

ESH225M063AC3AA - Electrolytic Capacitor, 2.2 µF, 63 V, ESH Series, ± 20%, Radial Leaded, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESH225M063AC3AA
Order Code:
2068814
Product Range
ESH Series
Technical Datasheet:
ESH225M063AC3AA   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2µF

:
63V

:
ESH Series

:
± 20%

:
Radial Leaded

:
5mm

:
2mm

:
11mm

:
-25°C

:
105°C

:
2000 hours @ 105°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The ESH Series of single-ended aluminum electrolytic capacitors offer high CV and are designed for high quality, high reliability applications requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering.
  • Suited for high quality, high reliability applications
  • High Capacitance Value
  • 2,000 hour operating life
  • Operating temperature of up to +105°C
  • Case with Ø D >= 5 mm
  • Safety vent on the capacitor base

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 162 days

£0.0189

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ £0.0189
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange