You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ESH108M6R3AH1AA - 

Electrolytic Capacitor, 1000 µF, 6.3 V, ESH Series, ± 20%, Radial Leaded, 10 mm

ESH108M6R3AH1AA - Electrolytic Capacitor, 1000 µF, 6.3 V, ESH Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESH108M6R3AH1AA
Order Code:
2068716
Product Range
ESH Series
Technical Datasheet:
ESH108M6R3AH1AA   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
1000
:
6.3
:
ESH Series
:
± 20%
:
Radial Leaded
:
10
:
5
:
12
:
-25
:
105
:
2000 hours @ 105°C
:
-
:
-
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESH Series of single-ended aluminum electrolytic capacitors offer high CV and are designed for high quality, high reliability applications requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering.
  • Suited for high quality, high reliability applications
  • High Capacitance Value
  • 2,000 hour operating life
  • Operating temperature of up to +105°C
  • Case with Ø D >= 5 mm
  • Safety vent on the capacitor base

Alternatives for ESH108M6R3AH1AA

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.451   50+ £0.198   100+ £0.181   250+ £0.153   500+ £0.151   1000+ £0.15   5000+ £0.148   More Pricing...

Restricted Item Add

No Longer Stocked