You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CKC33C224KCGACAUTO
SMD Multilayer Ceramic Capacitor, 0.22 µF, 500 V, 3640 [9110 Metric], ± 10%, C0G / NP0
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- CKC33C224KCGACAUTO
- Order Code:
- 2840772
- Product Range
- KC-LINK™ with KONNEKT™
- Technical Datasheet:
- CKC33C224KCGACAUTO Datasheet
Product Range Selector (KC-LINK™ with KONNEKT™)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.22µF
- :
- 500V
- :
- -
- :
- 3640 [9110 Metric]
- :
- 3640 [9110 Metric]
- :
- ± 10%
- :
- C0G / NP0
- :
- KC-LINK™ with KONNEKT™
- :
- -55°C
- :
- 9.3mm
- :
- KC-LINK ™
- :
- 150°C
- :
- 10.2mm
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Very high ripple current capability
- Operating temperature range frpm -55°C to +150°C
- High frequency operation (>10MHz)
- No capacitance shift with voltage
- High thermal stability
- Wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
- Hybrid electrical vehicles (drive systems, charging)
- Photovoltaic systems
- KC link
- LLC resonators
- Snubber
Warnings
345 In stock Need more?
133 in stock for next day delivery (Liege stock) :Order before 4:45pm (for re-reeled items 4:00pm) Mon-Fri (excluding National Holidays)
212 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/07/23
With you next business day
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £6.71 £8.05 | |
10+ | £5.96 £7.15 | |
25+ | £5.59 £6.71 | |
50+ | £5.22 £6.26 | |
100+ | £4.77 £5.72 | |
250+ | £4.64 £5.57 | |
1250+ | £4.51 £5.41 |
Pricing is unavailable. Please contact customer services.