You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C4AF9BU4220A1YK - 

AC Film Capacitor, 2.2 µF, 310 VAC, Metallized PP, ± 10%, C4AF Series, Radial Box

C4AF9BU4220A1YK - AC Film Capacitor, 2.2 µF, 310 VAC, Metallized PP, ± 10%, C4AF Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4AF9BU4220A1YK
Order Code:
2860265
Product Range
C4AF Series
Also Known As:
4AF9BU4220A1YK
Technical Datasheet:
C4AF9BU4220A1YK   Datasheet
See all Technical Docs

Product Information


:
2.2µF

:
310VAC

:
Metallized PP

:
± 10%

:
C4AF Series

:
Radial Box

:
Radial Leaded

:
27.5mm

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

C4AF are polypropylene metallized film capacitors that are rectangular shape, with a plastic box-type design (white or grey in color), filled with resin and have 2 or 4 tinned copper wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include clamping, AC and harmonic filtering in UPS systems, motor drives, renewable energy, and automotive systems.
  • Self-healing
  • Low losses
  • High ripple current
  • High contact reliability
  • Optimized AC voltage performance
  • Able to withstand harsh environmental conditions
  • Automotive grade (AEC-Q200)

Also Known As

4AF9BU4220A1YK

68 In stock

20 in stock for next day delivery (Liege stock)
48 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/11/20

£2.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.82
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £2.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.96
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £1.85
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ £1.71
Promotional price
Contract Price
Web only price
Web only contract price
 
96+ £1.27
Promotional price
Contract Price
Web only price
Web only contract price
 
480+ £1.02