You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C4AEQBU4220A1YJ - 

DC Film Capacitor, 2.2 µF, 1.1 kV, Metallized PP, ± 5%, C4AE Series, Radial Box

C4AEQBU4220A1YJ - DC Film Capacitor, 2.2 µF, 1.1 kV, Metallized PP, ± 5%, C4AE Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4AEQBU4220A1YJ
Order Code:
2934937
Product Range
C4AE Series
Also Known As:
4AEQBU4220A1YJ
Technical Datasheet:
C4AEQBU4220A1YJ   Datasheet
See all Technical Docs

Product Information


:
2.2µF

:
1.1kV

:
Metallized PP

:
± 5%

:
C4AE Series

:
Radial Box

:
Radial Leaded

:
27.5mm

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C4AE Series is a polypropylene metallized film with rectangular plastic box type filled with resin (white and grey color) and 2 or 4 tinned copper wires.Typical applications include DC filtering and energy storage.
  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Suitable for high frequency applications

Also Known As

4AEQBU4220A1YJ

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 176 days

£2.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 96 Minimum: 96
Quantity Price Your Price
 
 
96+ £2.37