You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1812X472KGRACTU

SMD Multilayer Ceramic Capacitor, 4700 pF, 2 kV, 1812 [4532 Metric], ± 10%, X7R, X Series FT-CAP

C1812X472KGRACTU - SMD Multilayer Ceramic Capacitor, 4700 pF, 2 kV, 1812 [4532 Metric], ± 10%, X7R, X Series FT-CAP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812X472KGRACTU
Order Code:
2934308
Product Range
X Series FT-CAP
Also Known As:
C1812X472KGRAC7800
Technical Datasheet:
C1812X472KGRACTU   Datasheet
See all Technical Docs

Product Information


:
4700pF

:
2kV

:
1812 [4532 Metric]

:
± 10%

:
X7R

:
X Series FT-CAP

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's High Voltage X Series (HV FT-CAP) surface mount MLCCs in X7R dielectric address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. These devices utilize a pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system. The addition of this epoxy layer inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Although flexible termination technology does not eliminate the potential for mechanical damage that may propagate during extreme environmental and handling conditions, it does provide superior flex performance over standard termination systems. The HV FT-CAP offers low leakage current, exhibits low ESR at high frequencies and finds conventional use as snubbers or filters in applications such as switching power suppli
  • up to 5 mm flex-bend capability
  • Exceptional performance at high frequencies
  • Capacitance offerings ranging from 10 pF to 560 nF
  • DC voltage ratings of 500, 630V, 1, 1.5, 2, 2.5 and 3kV
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • Operating temperature range from -55°C to +125°C
  • Low ESR and ESL
  • No capacitance decay with time
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • No piezoelectric noise, Extremely low ESR & ESL and High thermal stability
  • Non-polar device, minimizing installation concerns
  • No capacitance change with respect to applied rated DC voltage

Also Known As

C1812X472KGRAC7800

Alternatives for C1812X472KGRACTU

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £0.995   50+ £0.677   100+ £0.485   250+ £0.398   500+ £0.375   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £1.07   50+ £0.589   100+ £0.543   250+ £0.388   500+ £0.344   1000+ £0.305   5000+ £0.292   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £1.67   50+ £0.67   100+ £0.555   250+ £0.473   500+ £0.365   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £1.81   50+ £1.18   100+ £0.948   250+ £0.711   500+ £0.568   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £0.732   50+ £0.478   100+ £0.327   250+ £0.294   500+ £0.26   1000+ £0.251   5000+ £0.246   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £1.28   50+ £0.696   100+ £0.621   250+ £0.479   500+ £0.406   1000+ £0.383   5000+ £0.358   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £0.817   50+ £0.472   100+ £0.327   250+ £0.324   500+ £0.256   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1000+ £0.232  

Restricted Item Add

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 134 days

£0.644

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ £0.644
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.