You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1812C272KGRACTU - 

SMD Multilayer Ceramic Capacitor, High Voltage, 2700 pF, 2 kV, 1812 [4532 Metric], ± 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812C272KGRACTU
Order Code:
2676613RL
Product Range
C Series KEMET
Also Known As:
C1812C272KGRAC7800
Technical Datasheet:
C1812C272KGRACTU   Datasheet
See all Technical Docs

Product Information


:
2700pF

:
2kV

:
1812 [4532 Metric]

:
± 10%

:
X7R

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered "temperature stable." The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 560nF
  • DC voltage rating from 500V to 3000V
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Exceptional performance at high frequencies, low ESR and ESL
  • Industry leading CV values
  • Industry leading CV values
  • Non polar device, minimize installation concerns

Also Known As

C1812C272KGRAC7800

Alternatives for C1812C272KGRACTU

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £1.86   50+ £0.665   100+ £0.517   250+ £0.433   500+ £0.358   1000+ £0.345   5000+ £0.332   More Pricing...

Restricted Item Add
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2676613 Check stock

195 In stock

195 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 12/10/20

£1.26

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
1+ £1.26
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.704
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.644
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.584
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.39
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.383
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.376
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2676613) x 1.26 = £12.60
Total Price: £12.60
10 (Re-reel 2676613RL) x 1.26 = £12.60
Total Price: £12.60
Choose your packaging preference
2676613
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.