You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1812C103KFRACAUTO - 

SMD Multilayer Ceramic Capacitor, 10000 pF, 1.5 kV, 1812 [4532 Metric], ± 10%, X7R

C1812C103KFRACAUTO - SMD Multilayer Ceramic Capacitor, 10000 pF, 1.5 kV, 1812 [4532 Metric], ± 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812C103KFRACAUTO
Order Code:
2934027
Product Range
AEC-Q200 C Series
See all Technical Docs

Product Information


:
10000pF

:
1.5kV

:
1812 [4532 Metric]

:
± 10%

:
X7R

:
AEC-Q200 C Series

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's Automotive Grade High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C. Whether under-hood or in-cabin, these capacitors are designed to provide reliable performance in mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. KEMET automotive grade series capacitors meet the demanding Auto
  • AEC-Q200 automotive qualified
  • Operating temperature range of -55ºC to +125ºC
  • Capacitance offerings ranging from 10 pF to 560 nF
  • DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • Non-polar device, minimizing installation concerns
  • Low ESR and ESL
  • Exceptional performance at high frequencies

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 155 days

 
Check Stock & Lead Times

More stock available week commencing 26/10/20

£0.63

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ £0.63