You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C1206T105K3RACTU - 

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, COTS T Series

C1206T105K3RACTU - SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R, COTS T Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206T105K3RACTU
Order Code:
2905975
Product Range
COTS T Series
Also Known As:
C1206T105K3RAC7800
Technical Datasheet:
C1206T105K3RACTU   Datasheet
See all Technical Docs

Product Information

:
1µF
:
25V
:
1206 [3216 Metric]
:
± 10%
:
X7R
:
COTS T Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's COTS program is an extension of KEMET knowledge of high reliability test regimes and requirements. KEMET regularly supplies "up-screened" products by working with customer drawings and imposing specified design and test requirements. The COTS program offers the same high quality and high reliability components as up-screened products, but at a lower cost to the customer. This is accomplished by eliminating the need for customer-specific drawings to achieve the reliability level required for customer applications. A series of tests and inspections have been selected to provide the accelerated conditioning and 100% screening necessary to eliminate infant mortal failures from the population. Typical applications include military, space quality and high reliability electronics.
  • Operating temperature range -55°C to +125°C
  • Voltage conditioning and post-electrical testing per MIL-PRF-55681
  • Destructive Physical Analysis (DPA) per EIA-469
  • Biased humidity testing (85/85) per MIL-STD-202
  • Certificate of Compliance
  • DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200, and 250 V
  • Capacitance offerings ranging from 10 pF to 22 µF
  • Non-polar device, minimizing installation concerns

Also Known As

C1206T105K3RAC7800

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2905975RL Check stock

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

£1.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £1.80
 
50+ £1.08
 
250+ £0.721
 
500+ £0.699
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2905975) x 1.8 = £9.00
Total Price: £9.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.