You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C0805X104J5RACAUTO

SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 5%, X7R, X Series FT-CAP

C0805X104J5RACAUTO - SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 5%, X7R, X Series FT-CAP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805X104J5RACAUTO
Order Code:
2905573
Product Range
X Series FT-CAP
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
50V

:
0805 [2012 Metric]

:
± 5%

:
X7R

:
X Series FT-CAP

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Automotive Grade X series (FT-CAP) MLCC in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMET's standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology mitigates flex cracks which can result in low IR or short circuit failures. These flexrobust devices offer up to 5mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from -55°C to +125°C.
  • AEC-Q200 automotive qualified
  • Up to 5 mm flex-bend capability
  • Operating temperature range from -55°C to +125°C
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250 V
  • Capacitance offerings ranging from 180 pF to 22 µF
  • High capacitance flex mitigation
  • Non-polar device, minimizing installation concerns
Packaging type Cut Tape
  Additional packaging options available
Reel in 4000/reel:3299179 Check stock
Re-reel (minimum 10/reel):2905573RL Check stock

6,110 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.417

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.417
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.277
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.211
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.178
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £0.174
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 4000/reel: 3299179

 

 
Check stock location (important)
 
 

 

More stock available week commencing 01/02/21

 

 
Quantity List Price Your Price
4000+ £0.145
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ £0.13
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2905573) x 0.417 = £4.17
Total Price: £4.17
10 (Re-reel 2905573RL) x 0.417 = £4.17
Total Price: £4.17
Choose your packaging preference
2905573RL
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange