You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C052H472J1G5GA - 

Multilayer Ceramic Capacitor, 4700 pF, 100 V, C052H Series, ± 5%, Radial Leaded, C0G / NP0

C052H472J1G5GA - Multilayer Ceramic Capacitor, 4700 pF, 100 V, C052H Series, ± 5%, Radial Leaded, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C052H472J1G5GA
Order Code:
2452197
Product Range
C052H Series
Technical Datasheet:
C052H472J1G5GA   Datasheet
See all Technical Docs

Product Information

:
4700pF
:
100V
:
C052H Series
:
± 5%
:
Radial Leaded
:
C0G / NP0
:
5.08mm
:
-55°C
:
200°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C052H series is an epoxy moulded radial through-hole Ceramic Capacitor in C0G dielectric. It features a robust and proprietary base metal dielectric system that offers industry-leading performance in extreme high pressure and high temperature environments up to 200°C. These capacitors are designed specifically to withstand the severe shock and vibration conditions associated with deep-well and horizontal drilling activities and are well suited for use in aerospace engine compartments, geophysical probes, hybrid and electric automotive motor drives. As high temperature electronic module complexity increases, the size reduction of components becomes more and more critical. These devices are significantly smaller by volume than most competitor radial moulded capacitors, allowing for downsizing and replacement opportunities of larger high temperature precious metal electrode (PME) and base metal electrode (BME) dielectric system devices.
  • Gold-plated lead wires for temperature resistance
  • Epoxy moulded case for environmental protection and mechanical durability
  • Exhibit high insulation resistance with low dissipation factor at elevated temperatures up to 200°C
  • Low ESR at high frequencies

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 15/06/20

Contact me when back in stock

£15.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £9.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £8.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange