You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C0402S102K5RACTU. - 

SMD Multilayer Ceramic Capacitor, FE-CAP, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R

C0402S102K5RACTU. - SMD Multilayer Ceramic Capacitor, FE-CAP, 1000 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402S102K5RACTU.
Order Code:
2760745
Product Range
S Series FE-CAP
Also Known As:
C0402S102K5RAC7867
See all Technical Docs

Product Information

:
1000pF
:
50V
:
0402 [1005 Metric]
:
± 10%
:
X7R
:
S Series FE-CAP
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S series floating electrode Multilayer Ceramic Capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). If damaged, the device may experience a drop in capacitance but a short is unlikely. The FE-CAP is designed to reduce the likelihood of a low IR or short-circuit condition and the chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component. The FE-CAP was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are manµFactured in state of the art ISO/TS 16949:2009 certified facilities and are widely used in general electronic applications.
  • Floating electrode/fail open design
  • Low to mid capacitance flex mitigation
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb termination finish option available (5% Pb minimum)
  • EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage ratings from 6.3V to 250V
  • Capacitance offerings ranging from 150pF to 0.22µF
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • SnPb termination finish option available (5% Pb minimum)

Also Known As

C0402S102K5RAC7867

Alternatives for C0402S102K5RACTU.

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

10+ £0.305   100+ £0.112   500+ £0.0373   2500+ £0.0224   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ £0.011   100+ £0.0093   500+ £0.0072   2500+ £0.0053   5000+ £0.0045   More Pricing...

Restricted Item Add

Related Searches

 

20,000 In stock

Available until stock is exhausted

20,000 in stock for next day delivery (UK stock)
£0.305

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £0.305
 
100+ £0.112
 
500+ £0.0373
 
2500+ £0.0224
 
5000+ £0.0187
 
10000+ £0.015
 
50000+ £0.0089
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.