You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A759MY227M1JAAE045 - 

Polymer Aluminium Electrolytic Capacitor, 220 µF, 63 V, Radial Leaded, A759 Series, 0.045 ohm

A759MY227M1JAAE045 - Polymer Aluminium Electrolytic Capacitor, 220 µF, 63 V, Radial Leaded, A759 Series, 0.045 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
A759MY227M1JAAE045
Order Code:
2614107
Product Range
A759 Series
See all Technical Docs

Product Information

:
220µF
:
63V
:
Radial Leaded
:
A759 Series
:
0.045ohm
:
2000 hours @ 125°C
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A759 Series of Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A759 Series are ideally suited for industrial and commercial applications.
  • 2,000 hours @ 125°C
  • Low impedance
  • High ripple current
  • High Voltage

Related Searches

 

2,450 In stock

1,198 in stock for next day delivery (Liege stock)
1,252 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/04/20

£3.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.18
 
10+ £2.11
 
25+ £1.98
 
50+ £1.85
 
100+ £1.61
 
250+ £1.45
 
1250+ £1.30
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange