You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

A759KK225M2EAAE685 - 

Polymer Aluminium Electrolytic Capacitor, 2.2 µF, 250 V, Radial Leaded, A759 Series, 0.685 ohm

A759KK225M2EAAE685 - Polymer Aluminium Electrolytic Capacitor, 2.2 µF, 250 V, Radial Leaded, A759 Series, 0.685 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
A759KK225M2EAAE685
Order Code:
2614115
Product Range
A759 Series
See all Technical Docs

Product Information

:
2.2µF
:
250V
:
Radial Leaded
:
A759 Series
:
0.685ohm
:
2000 hours @ 125°C
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A759 Series of Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A759 Series are ideally suited for industrial and commercial applications.
  • 2,000 hours @ 125°C
  • Low impedance
  • High ripple current
  • High Voltage

Related Searches

 

1,370 In stock

1,370 in stock for next day delivery (Liege stock)
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

£0.895

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.895
 
10+ £0.534
 
50+ £0.401
 
100+ £0.345
 
200+ £0.311
 
500+ £0.23
 
2500+ £0.217
 
5000+ £0.213
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note