You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DMM6500 - 

Bench Digital Multimeter, 15 Function, 10 µA to 10 A, 1 ohm to 100MOhm, 6.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
DMM6500
Order Code:
2840447
Technical Datasheet:
DMM6500   Datasheet
See all Technical Docs

Product Information

:
6.5
:
GPIB, LAN / LXI, RS232, USB
:
10.1A
:
750V
:
0.1Gohm
:
-
:
10.1A
:
1.01kV
:
3 Years
:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
:
EU, SWISS, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DMM6500 from Keithley is a 6½ digit is a broad purpose (DMM) enabling customers to debug, validate, and manufacture their end devices. It's 13 measurement functions including capacitance, temperature (RTD, thermistor and thermocouple), diode test with variable current sources and up to 1MS/sec digitizing are now included. The most recognizable feature of the DMM is the large 5inch multi-touch capacitive touchscreen with graphical display that makes it easy to observe, interact with and explore measurements with "pinch and zoom" simplicity. Beyond its display technology, the DMM superior analogue measurement performance delivers 25PPM basic DCV accuracy for one year and 30PPM for two years potentially allowing user to extend calibration cycles. This DMM has warranty of 3 years. KickStart is a PC-based instrument control software that allows a quick integration of multiple instruments to automate tests on the workbench without programming.
  • Expanded measurement ranges include 10 pA to 10 A and 1 mR to 100 MR
  • Large internal memory: store up to 7million readings
  • Language modes: SCPI, TSP® scripting, Keithley 2000 SCPI emulation, Keysight 34401A SCPI emulation
  • Standard USB-TMC 2.0 and LXI/Ethernet communication interfaces
  • Optional user-installable communication interfaces including: GPIB, TSP-Link® and RS-232
  • USB host port for storing readings, instrument configurations and screen images
  • Apps keys for quick access to customized programs, online HELP is just a button press away
  • One button access for easier navigation
  • Lower swipe screen speeds up access to often-used features
  • Front/rear input selector button with LED to easily identify position
  • Visualise and analyse waveforms using adjustable cursors and statistics
  • For a limited time period, FREE Kickstart software with this test equipment - Simply add voucher code: KICKPROM to your order

Contents

DMM6500 digital multimeter, Power cord, 1m USB cable (type A to type B), Calibration certificate and 1757 standard test lead kit.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

 

22 In stock

4 in stock for next day delivery (Liege stock)
18 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

10 will be available for delivery on 31/07/19
34 will be available for delivery on 25/08/19
30 will be available for delivery on 04/09/19

More stock available week commencing 09/09/19

£826.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £826.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note