You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2410.

Source Meter / Unit, 2400 Series, Current/Resistance/Voltage Measure, Current/Voltage Source, 20 W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2410.
Order Code:
2074738
Product Range
2400 Series
Technical Datasheet:
2410.   Datasheet
See all Technical Docs

Product Range Selector (2400 Series)

See all from this product range

Alternatives for 2410.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2400 Series

:
Current/Resistance/Voltage Measure, Current/Voltage Source

:
20W

:
± 200mV to ± 1kV

:
± 1µA to ± 1A

:
0.2ohm to 200Mohm

:
1 Year

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 2410 from Keithley is a 2400 series 1100V, 1A, 20W SourceMeter® unit (SMU) instrument. It is designed specifically for test applications that demand tightly coupled sourcing and measurement. This SMU provides precision voltage and current sourcing as well as measurement capabilities. It includes both a highly stable DC power source and true instrument grade 6.5 digit multimeter. The power source characteristics include low noise, precision and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single channel, DC parametric tester. In operation, it can act as voltage source, current source, voltage meter, current meter and ohmmeter. Manufacturers of components and modules for communications, semiconductor, computer, automotive and medical industries will find SMU units invaluable for wide range of characterization and production test applications.
  • Compatible with Keithley LabTracer 2.0 I-V curve tracing application software
  • Power of five instruments in one (IV source, IVR measure), source and sink (4-quadrant) operation
  • Available high speed sense lead contact check function
  • 0.012% basic measure accuracy with 6.5 digit resolution, 1700 readings/second at 4.5 digits via GPIB
  • 2, 4, 6-wire remote V-source and measure sensing, standard SCPI GPIB, RS232, trigger link interfaces
  • Pass/fail comparator for fast sorting/binning
  • Programmable DIO port for automation/handler/prober control
  • 200.000mV to 1000.00V voltage, 1.00000µA to 1.00000A current, <0.20000 ohm to >200.000M resistance
  • 100V to 240Vrms, 50 to 60Hz power supply, 210VA power consumption, 0 to 50°C operating temperature
  • 89mm (H) x 213mm (W) x 370mm (D) dimension, 3.21Kg weight

Contents

2410 SourceMeter unit, Model 8605 test leads, LabVIEW software driver (downloadable), LabTracer software (downloadable).

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Contact Sales for a quote

Request quote (min. £500)

£6,340.00 ( ex VAT  ) £7,608.0 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £6,340.00 £7,608.0
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --