You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCBTMPM362 - 

Evaluation Board, TMPM362F10 MCU, MDK-LiteDevelopment Tools, USB 2.0 Host, CAN 2.0 Interface

MCBTMPM362 - Evaluation Board, TMPM362F10 MCU, MDK-LiteDevelopment Tools, USB 2.0 Host, CAN 2.0 Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCBTMPM362
Order Code:
2310009
Technical Datasheet:
MCBTMPM362   Datasheet
See all Technical Docs

Product Information

:
Toshiba
:
32bit
:
TMPM360
:
ARM
:
Cortex-M3
:
TMPM362F10
:
Eval Board TMPM362F10, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCBTMPM362 evaluation boards enable user to create and test working programs based on Toshiba TMPM362F10 ARM Cortex-M3 processor based device with on chip JTAG and ETM support. A 12.0MHz oscillator provides the clock signal for the MCU. Board provides debugging and emulator support for the TMPM362 device. The JTAG Interface allows application debugging and programming of on chip and off chip Flash devices. The ETM Interface connector provides Serial Wire JTAG and low level trace debugging support for the TMPM362 device. The board provides locations for connecting all 144 pins of the TMPM362 device, 3.3VDC and ground. MDK-Lite development tools help user get started writing programs and testing the microcontroller and its capabilities.
  • 64MHz ARM Cortex-M3 processor based MCU in 144 pin LQFP
  • Onchip Flash 1MB
  • On chip RAM of 64KB
  • UART, I2C, and 120 GPIO via PCB headers
  • Potentiometer for ADC Input
  • 5 LEDs and 6 push buttons
  • Power via USB connector
  • Cortex debug interface connectors

Applications

Industrial, Consumer Electronics

Contents

Board, MDK-Lite development tool, µVision IDE quick start guide.

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

£76.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £76.71