You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMF-20LV300-D.. - 

Cable Assembly, Crimp Pin to Free End, 11.81 ", 300 mm, SMF Series, Black

SMF-20LV300-D.. - Cable Assembly, Crimp Pin to Free End, 11.81 ", 300 mm, SMF Series, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMF-20LV300-D..
Order Code:
1866721
Product Range
SMF Series

Product Information

:
Crimp Pin to Free End
:
11.81"
:
300mm
:
SMF Series
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMF-20LV300-D is a 300mm Lead made of tin-plated brass body. It offers SMF-01T-1.0 with black 24AWG wire attached. This small single-circuit connector connects to 1 and 1.3mm diameter pins and requires only minimal space for connection of wires to high-density printed circuit boards. The SMF connector has a funnel shaped lead-in to ease insertion and to ensure a balance with its high retaining force.
  • Initial value/10mR maximum contact resistance
  • 1000MR Minimum insulation resistance
  • 500VAC/minute Withstanding voltage

Applications

Industrial

Related Searches

 

No Longer Manufactured

£1.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ £1.17
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.732
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.689
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.586
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.545
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ £0.478
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange