You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SM26B-ZPDSS-TF (LF)(SN)

Pin Header, Wire-to-Board, 1.5 mm, 2 Rows, 26 Contacts, Surface Mount, ZPD Series

SM26B-ZPDSS-TF (LF)(SN) - Pin Header, Wire-to-Board, 1.5 mm, 2 Rows, 26 Contacts, Surface Mount, ZPD Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM26B-ZPDSS-TF (LF)(SN)
Order Code:
2399372
Product Range
ZPD Series
See all Technical Docs

Product Overview

The ZPD series wire-to-board double row Crimp Connector is designed with a secure locking device to ensure connector mating integrity even under adverse conditions. These SMT and through-hole connectors are polarized and have a positive locking feature that provides an audible click with tactile feedback when mated. This 1.5mm pitch top and side entry connectors are ideal for low current and low voltage applications. The dis-connectable, crimp style ZPD series is available in 10 to 30 circuits in increments of 2 circuits and is rated at 2A AC/DC using 24AWG at 100VAC/DC. These low-profile connectors have a mated side-entry height of only 9.2mm and a top entry mated height of 9.5mm. Wire sizes 28 to 24AWG are accommodated. Temperature range is -25°C to 85°C (including temperature rise in applying electrical current). The crimp contact housings are moulded of UL94V-0 rated PBT material. Contacts are copper alloy, copper undercoated and tin plated.

Applications

Consumer Electronics, Commercial, Medical, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
1.5mm

:
2Rows

:
26Contacts

:
Surface Mount

:
ZPD Series

:
Shrouded

:
Copper

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

No Longer Stocked

£1.88 ( ex VAT  ) £2.256 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.88 £2.256
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.71 £2.052
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.59 £1.908
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.46 £1.752
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.22 £1.464
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.974 £1.1688
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange