You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SM14B-SURS-TF(LF)(SN) - 

Wire-To-Board Connector, 0.8 mm, 14 Contacts, Header, SUR Series, IDC / IDT, 1 Rows

SM14B-SURS-TF(LF)(SN) - Wire-To-Board Connector, 0.8 mm, 14 Contacts, Header, SUR Series, IDC / IDT, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SM14B-SURS-TF(LF)(SN)
Order Code:
9491988
Product Range
SUR Series
See all Technical Docs

Product Overview

The SUR series 0.8mm pitch Disconnectable Insulation Displacement Connector features side entry type is only 3.9mm depth and 1.75mm height after mounting on the PC board and top entry type is only 2.2mm depth and 3.9mm height. Compared to the conventional 1mm pitch SSR connector, occupation space on the board is reduced by 34% (side entry type).
  • 3-point Grip construction
  • Super fine wires are applicable
  • Shrouded header
  • Twin U-slot insulation displacement section
  • 100MR Minimum insulation resistance

Applications

Industrial

Product Information

:
0.8mm
:
14Contacts
:
Header
:
SUR Series
:
IDC / IDT
:
1Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

14,299 In stock

10,075 in stock for next day delivery (Liege stock)
4,224 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/03/20

£0.637

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.637
 
50+ £0.624
 
100+ £0.611
 
250+ £0.598
 
500+ £0.586
 
1000+ £0.573
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange