You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
01SSFSSF-20L150
Cable Assembly, 5.905 ", 150 mm, HL
- Manufacturer Part No:
- 01SSFSSF-20L150
- Order Code:
- 2469880
- Product Range
- HL
Product Range Selector (HL)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5.905"
- :
- 150mm
- :
- -
- :
- HL
Technical Documents (0)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 10+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
10+ | £0.615 £0.738 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.