Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No250R05L2R2BV4T
Order Code1885253
Product RangeL Series
Also Known AsQLCD250Q2R2B1GV001T
Technical Datasheet
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No250R05L2R2BV4T
Order Code1885253
Product RangeL Series
Also Known AsQLCD250Q2R2B1GV001T
Technical Datasheet
Capacitance2.2pF
Voltage Rating25V
Product RangeL Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 250R05L2R2BV4T
1 Product Found
Product Overview
The L series Multi-Layer Capacitor gives mid-high Q performance.
- Low ESR
- C0G Dielectric option
Applications
Industrial, RF Communications
Technical Specifications
Capacitance
2.2pF
Product Range
L Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003