You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DSEI120-12A - 

Fast / Ultrafast Diode, 1.2 kV, 109 A, Single, 1.55 V, 60 ns, 600 A

DSEI120-12A - Fast / Ultrafast Diode, 1.2 kV, 109 A, Single, 1.55 V, 60 ns, 600 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSEI120-12A
Order Code:
1427253
Product Range
DSEI1 Series
Technical Datasheet:
DSEI120-12A   Datasheet
See all Technical Docs

Product Overview

The DSEI120-12A is a Fast Recovery Epitaxial Diode (FRED) features planar passivated chip, very short recovery time, extremely low switching losses and soft recovery behaviour. Suitable for inductive heating and melting, ultrasonic cleaners and welders.
  • High reliability circuit operation
  • Low voltage peaks for reduced protection circuits
  • Low noise switching
  • Low losses
  • Operating at lower temperature or space saving by reduced cooling
  • 357W Total power
  • Epoxy meets UL94V-0

Applications

Power Management

Product Information

:
1.2kV
:
109A
:
Single
:
1.55V
:
60ns
:
600A
:
150°C
:
TO-247
:
3 Pin
:
DSEI1 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

32 In stock

30 in stock for next day delivery (Liege stock)
2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/04/20

£5.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.67
 
5+ £5.15
 
10+ £4.66
 
50+ £4.26
 
100+ £3.87
 
250+ £3.05
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange