You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DSEI12-12A - 

Fast / Ultrafast Diode, 1.2 kV, 11 A, Single, 2.6 V, 50 ns, 75 A

DSEI12-12A - Fast / Ultrafast Diode, 1.2 kV, 11 A, Single, 2.6 V, 50 ns, 75 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSEI12-12A
Order Code:
9359389
Product Range
DSEI1 Series
Technical Datasheet:
DSEI12-12A   Datasheet
See all Technical Docs

Product Overview

The DSEI12-12A is a Fast Recovery Epitaxial Diode (FRED) features planar passivated chip, very short recovery time, extremely low switching losses and soft recovery behaviour. Low voltage peaks for reduced protection circuits.
  • 78W Total power
  • High reliability circuit operation
  • Low noise switching
  • Low losses
  • Operating at lower temperature or space saving by reduced cooling
  • Epoxy meets UL94V-0

Applications

Signal Processing, Motor Drive & Control, Power Management, HVAC

Product Information

:
1.2kV
:
11A
:
Single
:
2.6V
:
50ns
:
75A
:
150°C
:
TO-220AC
:
2 Pin
:
DSEI1 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

642 In stock

110 in stock for next day delivery (Liege stock)
532 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

300 will be available for delivery on 01/01/20

More stock available week commencing 13/04/20

£1.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.43
 
10+ £1.17
 
100+ £0.901
 
250+ £0.869
 
500+ £0.741
 
1000+ £0.593
 
5000+ £0.581
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange