You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MS3100E32-17PX

Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 4 Contacts, Solder Pin, Threaded

MS3100E32-17PX - Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 4 Contacts, Solder Pin, Threaded
MS3100E32-17PX - Circular Connector, MIL-DTL-5015 Series, Wall Mount Receptacle, 4 Contacts, Solder Pin, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3100E32-17PX
Order Code:
1599426
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
MS3100E32-17PX   Datasheet
See all Technical Docs

Product Overview

The MS3100E32-17PX from ITT Cannon is MIL-DTL-5015 series wall mount receptacle with 4 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-5015 Series

:
Wall Mount Receptacle

:
4Contacts

:
Solder Pin

:
Threaded

:
32-17

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Brass, Copper Alloy

:
Silver

:
X

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

£127.94 ( ex VAT  ) £153.528 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £127.94 £153.528
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange