You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DDU-50P-K87-FO - 

D Sub Connector Housing, Crimp, 50 Ways, D Sub, DD, D*U Series, Plug, Steel Body

DDU-50P-K87-FO - D Sub Connector Housing, Crimp, 50 Ways, D Sub, DD, D*U Series, Plug, Steel Body
DDU-50P-K87-FO - D Sub Connector Housing, Crimp, 50 Ways, D Sub, DD, D*U Series, Plug, Steel Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DDU-50P-K87-FO
Order Code:
1760362
Product Range
D*U Series
Technical Datasheet:
DDU-50P-K87-FO   Datasheet
See all Technical Docs

Product Overview

The DDU-50P-K87-FO is a 50-position combination layout D-sub Plug with gold over nickel plated copper alloy contacts and tin/nickel plated steel shell. The 110980-0022 stamped contact through hole mount pin connector features black glass filled thermoplastic type PCT UL94V-0 insulator, crimp termination and accepts 30 to 18AWG wire.
  • 5A Maximum current rating signal contacts
  • 15mR Maximum contact resistance
  • -55 to +125°C Operating temperature range

Applications

Computers & Computer Peripherals

Product Information

:
50Ways
:
D Sub
:
DD
:
D*U Series
:
Plug
:
Steel Body
:
D Sub Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

56 In stock

12 in stock for next day delivery (Liege stock)
44 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 30/03/20

£5.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.18
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £4.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.32
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.17
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.