You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DAA7W2SA197F0 - 

D Sub Connector Housing, Combo, 7W2, 7 Ways, Combo Layout D Sub, DA, Combo D D*A Series, Receptacle

DAA7W2SA197F0 - D Sub Connector Housing, Combo, 7W2, 7 Ways, Combo Layout D Sub, DA, Combo D D*A Series, Receptacle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAA7W2SA197F0
Order Code:
2490003
Product Range
Combo D D*A Series
Technical Datasheet:
DAA7W2SA197F0   Datasheet
See all Technical Docs

Product Overview

The Combo D D*A series crimp version Combination D-subminiature Connector for the advantages of an industry standard shield I/O interconnect with the flexibility of a customized special, designed for any application. This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.
  • Standard and European footprints
  • Pre-installed 75/50 coaxial or high power contacts
  • Vertical standoffs or 90° brackets
  • 90° or Straight PCB
  • PC boards up to 3.2mm thick
  • PCB variants available with board locks and screw locks
  • Up to 2800VAC high voltage

Applications

Industrial

Product Information

:
7Ways
:
Combo Layout D Sub
:
DA
:
Combo D D*A Series
:
Receptacle
:
Steel Body
:
Female Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

0 In stock

Supplier Direct Ship

£19.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £19.94
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £17.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £15.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £13.07